
966754-6 | |
|---|---|
DigiKey Part Number | 5831-966754-6-ND |
Manufacturer | |
Manufacturer Product Number | 966754-6 |
Description | MOD2 PIN HEADER SMD2X6P |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.378" (9.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.5A |
Shrouding Unshrouded | Voltage Rating 230V |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,11059 € | 211,52 € |
| 204 | 3,05113 € | 622,43 € |
| 272 | 3,00015 € | 816,04 € |
| Unit Price without VAT: | 3,11059 € |
|---|---|
| Unit Price with VAT: | 3,70160 € |

