
966645-8 | |
|---|---|
DigiKey Part Number | 5831-966645-8-ND |
Manufacturer | |
Manufacturer Product Number | 966645-8 |
Description | Headers&Wire Housings HV100FEDLE |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.244" (6.20mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 3,13615 € | 163,08 € |
| 156 | 3,07667 € | 479,96 € |
| 260 | 3,01715 € | 784,46 € |
| Unit Price without VAT: | 3,13615 € |
|---|---|
| Unit Price with VAT: | 3,73202 € |

