
966066-1 | |
|---|---|
DigiKey Part Number | 5831-966066-1-ND |
Manufacturer | |
Manufacturer Product Number | 966066-1 |
Description | Terminals ADERENDHUELSEN BL |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 23 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 23 AWG (0.25mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05700 € | 142,50 € |
| Unit Price without VAT: | 0,05700 € |
|---|---|
| Unit Price with VAT: | 0,06783 € |



