
964269-3 | |
|---|---|
DigiKey Part Number | 5831-964269-3-ND |
Manufacturer | |
Manufacturer Product Number | 964269-3 |
Description | TAB A 1.6x0.6 CONTACT CF SWS Au |
Customer Reference | |
Detailed Description | Tab Contact Gold 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30121 € | 1.204,84 € |
| 8.000 | 0,29260 € | 2.340,80 € |
| 12.000 | 0,26679 € | 3.201,48 € |
| 200.000 | 0,25560 € | 51.120,00 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |



