
963715-5 | |
|---|---|
DigiKey Part Number | 5831-963715-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 963715-5 |
Description | MQS BUCHS-KONTAKT |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-20 AWG |
Part Status Obsolete | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-963715-5 | TE Connectivity AMP Connectors | 120.871 | A142521CT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21927 € | 2.192,70 € |
| Unit Price without VAT: | 0,21927 € |
|---|---|
| Unit Price with VAT: | 0,26093 € |

