
958362-000 | |
|---|---|
DigiKey Part Number | 5831-958362-000-ND |
Manufacturer | |
Manufacturer Product Number | 958362-000 |
Description | STD12W-S |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.177" ~ 0.236" (4.50mm ~ 6.00mm) | |
Legend | S | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08003 € | 144,05 € |
| 3.600 | 0,06541 € | 235,48 € |
| 5.400 | 0,05594 € | 302,08 € |
| Unit Price without VAT: | 0,08003 € |
|---|---|
| Unit Price with VAT: | 0,09524 € |

