
956734-000 | |
|---|---|
DigiKey Part Number | 5831-956734-000-ND |
Manufacturer | |
Manufacturer Product Number | 956734-000 |
Description | STD03Y-Z |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | Z | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,04561 € | 150,51 € |
| 6.600 | 0,03787 € | 249,94 € |
| Unit Price without VAT: | 0,04561 € |
|---|---|
| Unit Price with VAT: | 0,05428 € |

