
9457940000 | |
|---|---|
DigiKey Part Number | 5831-9457940000-ND |
Manufacturer | |
Manufacturer Product Number | 9457940000 |
Description | PLUG PIN STRAIGHT M12 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Features Board Guide |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 125V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,05700 € | 151,71 € |
| Unit Price without VAT: | 5,05700 € |
|---|---|
| Unit Price with VAT: | 6,01783 € |

