
9457781000 | |
|---|---|
DigiKey Part Number | 5831-9457781000-ND |
Manufacturer | |
Manufacturer Product Number | 9457781000 |
Description | VALVE CABLE STRAIGHT PLUG - VALV |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,17200 € | 151,72 € |
| Unit Price without VAT: | 15,17200 € |
|---|---|
| Unit Price with VAT: | 18,05468 € |

