
928949-4 | |
|---|---|
DigiKey Part Number | 5831-928949-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 928949-4 |
Description | FF TAB MIF 63 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 1.102" (28.00mm) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" ~ 0.177" (3.30mm ~ 4.50mm) |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16403 € | 410,08 € |
| Unit Price without VAT: | 0,16403 € |
|---|---|
| Unit Price with VAT: | 0,19520 € |

