
928343-3 | |
|---|---|
DigiKey Part Number | 5831-928343-3-ND |
Manufacturer | |
Manufacturer Product Number | 928343-3 |
Description | STD-TIMER GEH 3P |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 110°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,32296 € | 145,33 € |
| 2.250 | 0,31446 € | 707,54 € |
| 3.150 | 0,30597 € | 963,81 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,38432 € |

