
927367-1 | |
|---|---|
DigiKey Part Number | 5831-927367-1-ND |
Manufacturer | |
Manufacturer Product Number | 927367-1 |
Description | Automotive Connectors 8P MIN D-F |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Red 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.200" (5.08mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Tab | Color Red |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62044 € | 155,11 € |
| 750 | 0,54393 € | 407,95 € |
| 1.250 | 0,53544 € | 669,30 € |
| 1.500 | 0,50994 € | 764,91 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

