
926476-6 | |
|---|---|
DigiKey Part Number | 5831-926476-6-ND |
Manufacturer | |
Manufacturer Product Number | 926476-6 |
Description | MOD 4 HSG |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyethylene Terephthalate (PET), Glass Filled | |
Operating Temperature | -65°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,42860 € | 142,86 € |
| 300 | 1,39417 € | 418,25 € |
| 500 | 1,35974 € | 679,87 € |
| 1.000 | 1,31672 € | 1.316,72 € |
| Unit Price without VAT: | 1,42860 € |
|---|---|
| Unit Price with VAT: | 1,70003 € |

