
926475-7 | |
|---|---|
DigiKey Part Number | 5831-926475-7-ND |
Manufacturer | |
Manufacturer Product Number | 926475-7 |
Description | BOARD CONNECTOR, 7 CONTACT(S), 1 |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,87780 € | 175,56 € |
| 600 | 0,86060 € | 516,36 € |
| Unit Price without VAT: | 0,87780 € |
|---|---|
| Unit Price with VAT: | 1,04458 € |

