
925661-3 | |
|---|---|
DigiKey Part Number | 5831-925661-3-ND |
Manufacturer | |
Manufacturer Product Number | 925661-3 |
Description | .140 DIA SOCKET |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,25388 € | 152,33 € |
| Unit Price without VAT: | 0,25388 € |
|---|---|
| Unit Price with VAT: | 0,30212 € |

