
925603-2 | |
|---|---|
DigiKey Part Number | 5831-925603-2-ND |
Manufacturer | |
Manufacturer Product Number | 925603-2 |
Description | FF 250 REC 0.5-1.5MM2 TPPB LP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.280" (7.11mm) |
Manufacturer TE Connectivity | Length - Overall 0.756" (19.20mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 15 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Copper Alloy |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,21672 € | 140,87 € |
| 2.600 | 0,19123 € | 497,20 € |
| 3.900 | 0,18698 € | 729,22 € |
| Unit Price without VAT: | 0,21672 € |
|---|---|
| Unit Price with VAT: | 0,25790 € |

