
925590-1 | |
|---|---|
DigiKey Part Number | 5831-925590-1-ND |
Manufacturer | |
Manufacturer Product Number | 925590-1 |
Description | Connector Accessory, 0.079in Min |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08606 € | 344,24 € |
| 8.000 | 0,08262 € | 660,96 € |
| 12.000 | 0,08004 € | 960,48 € |
| 16.000 | 0,07745 € | 1.239,20 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |

