Image for 92316-2609 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92316-2609

DigiKey Part Number
5831-92316-2609-ND
Manufacturer
Manufacturer Product Number
92316-2609
Description
26CC PICOFLEX 90mm LONG
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.295' (90.00mm, 3.54")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Molex
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.295' (90.00mm, 3.54")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
80.0µin (2.03µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,05960 €152,98 €
1503,02567 €453,85 €
2502,95764 €739,41 €
5002,89816 €1.449,08 €
Unit Price without VAT:3,05960 €
Unit Price with VAT:3,64092 €