Image for 92316-0808 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92316-0808

DigiKey Part Number
5831-92316-0808-ND
Manufacturer
Manufacturer Product Number
92316-0808
Description
8CKT PICOFLEX 80MM LONG
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.262' (80.00mm, 3.15")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Molex
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.262' (80.00mm, 3.15")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
8
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
80.0µin (2.03µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.308
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,15587 €173,38 €
4501,12187 €504,84 €
7501,11337 €835,03 €
Unit Price without VAT:1,15587 €
Unit Price with VAT:1,37549 €