New at DigiKey
Image for 92315-1450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92315-1450

DigiKey Part Number
5831-92315-1450-ND
Manufacturer
Manufacturer Product Number
92315-1450
Description
14CKT PICOFLEX 500MM LONG
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.64' (500.00mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,02940 €151,47 €
1502,96907 €445,36 €
2502,91744 €729,36 €
5002,87440 €1.437,20 €
Unit Price without VAT:3,02940 €
Unit Price with VAT:3,60499 €