
916500-000 | |
|---|---|
DigiKey Part Number | 5831-916500-000-ND |
Manufacturer | |
Manufacturer Product Number | 916500-000 |
Description | Wire Labels & Markers SNAP ON .2 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity | Legend 1 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,15214 € | 144,53 € |
| 1.900 | 0,12918 € | 245,44 € |
| 2.850 | 0,12579 € | 358,50 € |
| Unit Price without VAT: | 0,15214 € |
|---|---|
| Unit Price with VAT: | 0,18105 € |

