Image for 90584-1324 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90584-1324

DigiKey Part Number
5831-90584-1324-ND
Manufacturer
Manufacturer Product Number
90584-1324
Description
1.27mm PF LoPro IDT B-In Tube Wh
Customer Reference
Detailed Description
24 Position Ribbon Cable, DIP Header Connector White IDC 28 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Molex
Mounting Type
Through Hole, Press-Fit
Series
Cable Termination
IDC
Packaging
Tube
Wire Gauge
28 AWG
Part Status
Active
Features
Closed End
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
24
Contact Finish Thickness
80.0µin (2.03µm)
Cable Pitch
0.050" (1.27mm)
Color
White
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2000,70540 €141,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,70540 €
Unit Price with VAT:0,83943 €