
90547-2 | |
|---|---|
DigiKey Part Number | 5831-90547-2-ND |
Manufacturer | |
Manufacturer Product Number | 90547-2 |
Description | Punches&Dies DIE ASSY PRO-CRIMPE |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,80000 € | 308,80 € |
| 2 | 272,02500 € | 544,05 € |
| 3 | 265,71000 € | 797,13 € |
| 5 | 259,67800 € | 1.298,39 € |
| Unit Price without VAT: | 308,80000 € |
|---|---|
| Unit Price with VAT: | 367,47200 € |

