
90547-1 | |
|---|---|
DigiKey Part Number | 5831-90547-1-ND |
Manufacturer | |
Manufacturer Product Number | 90547-1 |
Description | Crimping Tools PRO CRIMPER UNIV |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |

