New at DigiKey
Image for 90136-1216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90136-1216

DigiKey Part Number
5831-90136-1216-ND
Manufacturer
Manufacturer Product Number
90136-1216
Description
CGrid Shrd Hdr SR Vt AuE 16Ckt
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.266" (6.75mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Tray
Overall Contact Length
0.510" (12.95mm)
Part Status
Active
Insulation Height
0.429" (10.90mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Applications
Automotive, General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.505
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
951,55537 €147,76 €
2851,52133 €433,58 €
5701,49582 €852,62 €
9501,46183 €1.388,74 €
2.8501,32585 €3.778,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55537 €
Unit Price with VAT:1,85089 €