
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.266" (6.76mm) |
Series | Overall Contact Length 0.478" (12.15mm) |
Packaging Tray | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 350VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,69418 € | 148,18 € |
| 220 | 2,64318 € | 581,50 € |
| 330 | 2,59218 € | 855,42 € |
| 605 | 2,55820 € | 1.547,71 € |
| Unit Price without VAT: | 2,69418 € |
|---|---|
| Unit Price with VAT: | 3,20607 € |

