
9-2823056-0 | |
|---|---|
DigiKey Part Number | 5831-9-2823056-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-2823056-0 |
Description | 20P,FOB,SMD W/ LATCH,P&P, MM VAL |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insulation Color | Black | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1.3A | |
Voltage Rating | 100VAC | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,90188 € | 152,15 € |
| 240 | 1,87613 € | 450,27 € |
| 400 | 1,84168 € | 736,67 € |
| 720 | 1,79865 € | 1.295,03 € |
| Unit Price without VAT: | 1,90188 € |
|---|---|
| Unit Price with VAT: | 2,26324 € |

