New at DigiKey
Image for 9-1879517-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1879517-0

DigiKey Part Number
5831-9-1879517-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9-1879517-0
Description
CRGH1206 1% 22R 0.5W
Customer Reference
Detailed Description
22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02295 €229,50 €
Unit Price without VAT:0,02295 €
Unit Price with VAT:0,02731 €