
9-1768046-3 | |
|---|---|
DigiKey Part Number | 5831-9-1768046-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1768046-3 |
Description | Wire Labels & Markers STD17Y-R |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity | Legend R |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19972 € | 149,79 € |
| 1.500 | 0,16063 € | 240,94 € |
| 3.000 | 0,15638 € | 469,14 € |
| Unit Price without VAT: | 0,19972 € |
|---|---|
| Unit Price with VAT: | 0,23767 € |

