
9-1768045-5 | |
|---|---|
DigiKey Part Number | 5831-9-1768045-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1768045-5 |
Description | Wire Labels & Markers STD15Y-E |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity | Legend E |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,13598 € | 142,78 € |
| 2.100 | 0,12749 € | 267,73 € |
| 3.150 | 0,12154 € | 382,85 € |
| 5.250 | 0,11559 € | 606,85 € |
| Unit Price without VAT: | 0,13598 € |
|---|---|
| Unit Price with VAT: | 0,16182 € |

