
9-1768041-4 | |
|---|---|
DigiKey Part Number | 5831-9-1768041-4-ND |
Manufacturer | |
Manufacturer Product Number | 9-1768041-4 |
Description | Wire Labels & Markers STD02Y-MIN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Type Wire Marker, Clip-On |
Manufacturer TE Connectivity | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04759 € | 142,77 € |
| 6.000 | 0,04420 € | 265,20 € |
| 15.000 | 0,03740 € | 561,00 € |
| Unit Price without VAT: | 0,04759 € |
|---|---|
| Unit Price with VAT: | 0,05663 € |

