
9-1768037-8 | |
|---|---|
DigiKey Part Number | 5831-9-1768037-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-1768037-8 |
Description | WIRE MARKER CLIP-ON ORANGE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Orange Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend Blank |
Series | Color Orange |
Packaging Tape & Reel (TR) | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05184 € | 155,52 € |
| Unit Price without VAT: | 0,05184 € |
|---|---|
| Unit Price with VAT: | 0,06169 € |

