
9-1768017-1 | |
|---|---|
DigiKey Part Number | 5831-9-1768017-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-1768017-1 |
Description | EET-0820G-4 |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Printer Ribbon Matrix | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.787" (20.00mm) | |
Width | 0.313" (7.95mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04819 € | 481,90 € |
| Unit Price without VAT: | 0,04819 € |
|---|---|
| Unit Price with VAT: | 0,05735 € |

