
9-1768017-0 | |
|---|---|
DigiKey Part Number | 5831-9-1768017-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-1768017-0 |
Description | Label Thermal Transfer Printable |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer TE Connectivity | Color - Background White |
Series | Length 0.709" (18.00mm) |
Packaging Tape & Reel (TR) | Width 0.313" (7.95mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Printer Ribbon Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01394 € | 139,40 € |
| Unit Price without VAT: | 0,01394 € |
|---|---|
| Unit Price with VAT: | 0,01659 € |

