
9-1437719-9 | |
|---|---|
DigiKey Part Number | 5831-9-1437719-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437719-9 |
Description | Circular Connector, 4 Contact(s) |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Retail Package | Shell Finish Tribor |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-2 |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60VAC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,18000 € | 148,26 € |
| 21 | 20,81429 € | 437,10 € |
| 35 | 20,44857 € | 715,70 € |
| Unit Price without VAT: | 21,18000 € |
|---|---|
| Unit Price with VAT: | 25,20420 € |

