
9-1377174-5 | |
|---|---|
DigiKey Part Number | 5831-9-1377174-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1377174-5 |
Description | SMP 0-0165616-2 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 13.5-15.5 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.169" (4.29mm) |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,51403 € | 154,21 € |
| 2.100 | 0,48832 € | 1.025,47 € |
| Unit Price without VAT: | 0,51403 € |
|---|---|
| Unit Price with VAT: | 0,61170 € |

