
89883-325LF | |
|---|---|
DigiKey Part Number | 5831-89883-325LF-ND |
Manufacturer | FCI Deutschland GmbH |
Manufacturer Product Number | 89883-325LF |
Description | Conn 50P HRIZ TMT DR RCPT AU |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.230" (5.85mm) |
Contact Type Female Socket | Contact Length - Post 0.114" (2.90mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,57800 € | 143,12 € |
| 120 | 3,51008 € | 421,21 € |
| 200 | 3,45910 € | 691,82 € |
| Unit Price without VAT: | 3,57800 € |
|---|---|
| Unit Price with VAT: | 4,25782 € |

