Image for 89762-7950 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89762-7950

DigiKey Part Number
5831-89762-7950-ND
Manufacturer
Manufacturer Product Number
89762-7950
Description
Wire And Cable
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Fakra SMB 1.32mm OD Coaxial Cable 2.228" (56.58mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Fakra SMB Jack
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2.228" (56.58mm)
Part Status
Active
Cable Type
1.32mm OD Coaxial Cable
Style
U.FL (UMCC) to Fakra SMB
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.