Image for 8953640000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8953640000

DigiKey Part Number
5831-8953640000-ND
Manufacturer
Manufacturer Product Number
8953640000
Description
SPD 60VAC/75VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 60VAC, 75VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
60VAC, 75VDC
Current - Discharge (Nom) (8/20µS)
2.5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
300 V
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
Base Mount
Approval Agency
ATEX, CCC, CE, IECEx
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
445,24250 €180,97 €
Unit Price without VAT:45,24250 €
Unit Price with VAT:53,83858 €