Surge Protection Device (SPD) 6.4VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8924430000

DigiKey Part Number
5831-8924430000-ND
Manufacturer
Manufacturer Product Number
8924430000
Description
SPD 6.4VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 6.4VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
6.4VDC
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
2.5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
800 V
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Form
Module Only
Mounting Type
Base Mount
Number of Poles
1
Approval Agency
CE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
339,41000 €118,23 €
Unit Price without VAT:39,41000 €
Unit Price with VAT:46,89790 €