
8924210000 | |
|---|---|
DigiKey Part Number | 5831-8924210000-ND |
Manufacturer | |
Manufacturer Product Number | 8924210000 |
Description | SPD 6.4VDC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 6.4VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 6.4VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 200 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 36,87750 € | 147,51 € |
| Unit Price without VAT: | 36,87750 € |
|---|---|
| Unit Price with VAT: | 43,88423 € |

