
892212-000 | |
|---|---|
DigiKey Part Number | 5831-892212-000-ND |
Manufacturer | |
Manufacturer Product Number | 892212-000 |
Description | STD01W-D |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.040" ~ 0.055" (1.02mm ~ 1.40mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend D |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04883 € | 146,49 € |
| 6.000 | 0,04712 € | 282,72 € |
| 15.000 | 0,04026 € | 603,90 € |
| 30.000 | 0,03684 € | 1.105,20 € |
| 60.000 | 0,03170 € | 1.902,00 € |
| Unit Price without VAT: | 0,04883 € |
|---|---|
| Unit Price with VAT: | 0,05811 € |

