
8817790000 | |
|---|---|
DigiKey Part Number | 5831-8817790000-ND |
Manufacturer | |
Manufacturer Product Number | 8817790000 |
Description | End plate IP20 in installed stat |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 4.260" L x 0.846" W x 0.862" H (108.20mm x 21.50mm x 21.90mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 4.260" L x 0.846" W x 0.862" H (108.20mm x 21.50mm x 21.90mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69708 € | 174,27 € |
| Unit Price without VAT: | 0,69708 € |
|---|---|
| Unit Price with VAT: | 0,82953 € |

