
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 36 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,77625 € | 142,10 € |
| Unit Price without VAT: | 1,77625 € |
|---|---|
| Unit Price with VAT: | 2,11374 € |

