
86566520067LF | |
|---|---|
DigiKey Part Number | 5831-86566520067LFTR-ND - Tape & Reel (TR) |
Manufacturer | FCI Deutschland GmbH |
Manufacturer Product Number | 86566520067LF |
Description | DSUB CRIMP CONTACT SOCK |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer FCI Deutschland GmbH | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Signal | Termination Finish Tin |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06034 € | 301,70 € |
| Unit Price without VAT: | 0,06034 € |
|---|---|
| Unit Price with VAT: | 0,07180 € |

