Image for 8532MZBE2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532MZBE2

DigiKey Part Number
5831-8532MZBE2-ND
Manufacturer
Manufacturer Product Number
8532MZBE2
Description
PUSHBUTTON
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
0.4VA (AC/DC)
Mfr
Voltage Rating - AC
20 V
Series
Voltage Rating - DC
20 V
Packaging
Bulk
Actuator Type
Round, Plunger
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
304,72900 €141,87 €
904,64333 €417,90 €
1804,39489 €791,08 €
Unit Price without VAT:4,72900 €
Unit Price with VAT:5,62751 €