
840-AG11D-ESL-LF | |
|---|---|
DigiKey Part Number | 5831-840-AG11D-ESL-LF-ND |
Manufacturer | |
Manufacturer Product Number | 840-AG11D-ESL-LF |
Description | IC SOCKET, DIP40, 40 CONTACT(S), |
Customer Reference | |
Detailed Description | 40 Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | Flash | |
Contact Material - Post | Copper | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,11540 € | 155,77 € |
| 150 | 3,05513 € | 458,27 € |
| 250 | 2,99488 € | 748,72 € |
| 450 | 2,94324 € | 1.324,46 € |
| 1.200 | 2,88301 € | 3.459,61 € |
| Unit Price without VAT: | 3,11540 € |
|---|---|
| Unit Price with VAT: | 3,70733 € |

