
829309-8 | |
|---|---|
DigiKey Part Number | 5831-829309-8-ND |
Manufacturer | |
Manufacturer Product Number | 829309-8 |
Description | BOARD CONNECTOR, 2 ROW(S), MALE, |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.953" (24.206mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Post (Mating) 0.228" (5.800mm) |
Series | Length - Stack Height 0.602" (15.300mm) |
Packaging Tray | Length - Tail 0.122" (3.100mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 16 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Row Spacing 0.100" (2.54mm) | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,64033 € | 147,63 € |
| 270 | 1,59781 € | 431,41 € |
| 450 | 1,57231 € | 707,54 € |
| Unit Price without VAT: | 1,64033 € |
|---|---|
| Unit Price with VAT: | 1,95199 € |

