
828548-3 | |
|---|---|
DigiKey Part Number | 5831-828548-3-ND |
Manufacturer | |
Manufacturer Product Number | 828548-3 |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.205" (5.21mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.346" (8.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Natural |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18273 € | 146,18 € |
| Unit Price without VAT: | 0,18273 € |
|---|---|
| Unit Price with VAT: | 0,21745 € |

