
826648-3 | |
|---|---|
DigiKey Part Number | 5831-826648-3-ND |
Manufacturer | |
Manufacturer Product Number | 826648-3 |
Description | Board Connector, 3 Contact(s), 1 |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.315" (8.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.551" (14.00mm) |
Packaging Retail Package | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 1.5A |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,47593 € | 142,78 € |
| 900 | 0,46744 € | 420,70 € |
| 1.500 | 0,44195 € | 662,93 € |
| Unit Price without VAT: | 0,47593 € |
|---|---|
| Unit Price with VAT: | 0,56636 € |

